| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623779-7 |
| Mount Type: | Radial Leaded |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 14 x 13.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623779-7 |
1-1623779-7
| Heilind Number: | AMP1-1623779-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623779-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQB20 15R 5% (WIRE) Through Hole Resistor. This radial leaded component boasts a power rating of 20 W and a resistance of 15 Ω, providing reliable performance in a wide temperature range from -55 to 250 °C. Constructed with tinned copper leads and a wirewound element, it ensures durability and stability in various applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, precision and accuracy are guaranteed. Measuring 60 x 14 x 13.5 mm, it offers easy installation and compatibility. Upgrade your setup with this high-quality resistor, ideal for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


