| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623779-9 |
| Mount Type: | Radial Leaded |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 14 x 13.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623779-9 |
1-1623779-9
| Heilind Number: | AMP1-1623779-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623779-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SQB20 33R 5% (WIRE) Through Hole Resistor. With a power rating of 20 W and a resistance of 33 Ω, this radial leaded component ensures reliable performance in a wide operating temperature range from -55 to 250 °C. Featuring tinned copper leads and a wirewound element type with a tolerance of 5%, it offers precision and durability. Measuring 60 x 14 x 13.5 mm, this resistor is suitable for various applications where stable and accurate resistance is essential. Its ±300 ppm/°C temperature coefficient guarantees consistent performance even in challenging environments. Upgrade your projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


