1-1623781-0

Heilind Number:AMP1-1623781-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623781-0
ECAD Model:
3D Model

Description:

SQM2 10K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623781-0
Mount Type:Radial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:20 x 11 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1623781-0

Detailed Description

Enhance your circuitry with the SQM2 10K 5% Through Hole Resistor, boasting a sturdy metal film construction for reliable performance. With a power rating of 2 W and a resistance of 10 KΩ, this component is ideal for a wide range of applications. The radial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating efficiently in temperatures ranging from -55 to 250 °C, it guarantees stability even in demanding environments. Measuring 20 x 11 x 7 mm, this wirewound resistor is compact yet powerful, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Crafted from high-quality metal oxide, it offers durability and longevity. Elevate your electronic projects with this essential component.