| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SQMR739KJ |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623783-0 |
SQMR739KJ
| Heilind Number: | AMP1-1623783-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SQMR739KJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the SQM7 39K 5% radial leaded resistor. Constructed with a durable metal film element, this resistor offers a power rating of 7W and a high tolerance of ±5%, ensuring reliable and accurate operation. Featuring tinned copper leads for easy installation, it boasts a resistance of 39KΩ and a wide operating temperature range from -55 to 250°C. With its compact dimensions of 39 x 13 x 9mm, this wirewound resistor is suitable for various applications, providing stability and precision in electronic systems. Compliant with RoHS standards, it is an environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


