1-1623783-3

Heilind Number:AMP1-1623783-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623783-3
ECAD Model:
3D Model

Description:

SQM7 47K 2% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623783-3
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1623783-3

Detailed Description

Upgrade your electronic circuits with the high-performance SQM7 47K 2% resistor. This radial leaded component boasts a power rating of 7 W, ensuring reliable operation even under demanding conditions. With a resistance value of 47 KΩ and a tolerance of 2%, it provides precise and stable performance. The wirewound element, made of durable metal oxide, offers excellent conductivity and heat dissipation. Suitable for a wide operating temperature range from -55 to 250 °C, this resistor is ideal for industrial and automotive applications. Its compact dimensions of 39 x 13 x 9 mm make it easy to integrate into your designs, while the tinned copper leads ensure secure and efficient connectivity. Trust in the quality and durability of this resistor for your through-hole mounting needs.