1-1623787-0

Heilind Number:AMP1-1623787-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623787-0
ECAD Model:
3D Model

Description:

SQM3 R20 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623787-0
Mount Type:Radial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads, Vertical Leads
Resistance:.2 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 12 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623787-0

Detailed Description

Enhance your circuitry with the SQM3 R20 5% (WIRE) Resistor, a high-performance component designed for precision voltage regulation. With a power rating of 3W and a low resistance of 0.2Ω, it ensures efficient current flow and minimal heat dissipation. The radial leaded mount type makes installation a breeze, and its tinned copper vertical leads guarantee secure connectivity. Operating flawlessly in temperatures ranging from -55 to 250°C, this wirewound resistor is built to withstand even the harshest industrial environments. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it delivers consistent and reliable performance. RoHS compliant and measuring 25 x 12 x 8mm in size, it's the ideal choice for applications that demand durability and precision. Upgrade your setup with this essential component and experience seamless circuit operation like never before.