1-1623788-4

Heilind Number:AMP1-1623788-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1623788-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 3R3 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623788-4
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623788-4

Detailed Description

Enhance your electronic circuitry with the SQM5 3R3 5% (WIRE) resistor, boasting a robust 5W power rating and wirewound element technology for reliable performance. This radial leaded resistor features tinned copper leads for secure termination, with a low 3.3Ω resistance and tight 5% tolerance. Operating flawlessly in a wide temperature range from -55 to 250°C, it's suitable for diverse applications. Measuring 25 x 13 x 9mm, it's compact yet powerful, offering ±300 ppm/°C temperature coefficient for stability. With RoHS compliance, it's environmentally friendly, a vital component in the Products, Passives, Resistors category.