| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623789-3 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623789-3 |
1-1623789-3
| Heilind Number: | AMP1-1623789-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623789-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQM7 39R 5% Through Hole Resistor. With a power rating of 7W and a resistance of 39Ω, this wirewound component ensures reliable performance in a wide operating temperature range from -55 to 250°C. Featuring tinned copper leads for secure termination, it measures 39 x 13 x 9mm in size and offers a tolerance of 5%. With a temperature coefficient of ±300 ppm/°C, this resistor guarantees stability and precision in various electronic applications. Note: this product is not RoHS compliant. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


