1-1623789-7

Heilind Number:AMP1-1623789-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1623789-7
ECAD Model:
3D Model

Description:

SQM7 5R6 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623789-7
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623789-7

Detailed Description

Enhance your circuitry with the SQM7 5R6 5% (WIRE) Through Hole Resistor, a robust component designed for high power applications. Featuring a power rating of 7W and a resistance of 5.6Ω, this wirewound resistor ensures reliable performance even in extreme operating temperatures ranging from -55 to 250°C. With tinned copper leads for secure termination, it offers precise and stable resistance with a tolerance of 5%. Measuring 39 x 13 x 9mm, this radial leaded resistor is compact yet powerful, making it ideal for various electronic projects. Its ±300 ppm/°C temperature coefficient guarantees consistent operation, while its durable construction complies with RoHS standards, ensuring environmental sustainability. Upgrade your circuit design with this high-quality resistor for optimal performance and longevity.