| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SQMW10S100RJ |
| Mount Type: | Radial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 35 x 16 x 12 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623790-0 |
SQMW10S100RJ
| Heilind Number: | AMP1-1623790-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SQMW10S100RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SQM10S 100R 5% LP (WIRE) Through Hole Resistor. Featuring a durable radial leaded mount type and tinned copper leads for secure termination, this resistor offers a reliable power rating of 10 W. With a resistance of 100 Ω and a 5% tolerance level, it ensures precise performance in a wide operating temperature range from -55 to 250 °C. Its wirewound element type and ±300 ppm/°C temperature coefficient make it ideal for demanding applications. Unleash its potential in your designs for unparalleled performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


