| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623790-1 |
| Mount Type: | Radial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 35 x 16 x 12 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP1-1623790-1 |
1-1623790-1
| Heilind Number: | AMP1-1623790-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623790-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our SQM10S 100K 5% LP through-hole resistor. This robust component, featuring a metal film element, guarantees reliable operation even in extreme temperatures ranging from -55 to 250 °C. With a power rating of 10 W and a tolerance of 5%, it offers precision and durability in various applications. The radial leaded design with tinned copper terminations ensures easy and secure installation. Trust in its ±300 ppm/°C temperature coefficient for stable performance over time. Upgrade your electronic projects with this high-quality resistor, compliant with RoHS regulations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


