| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623790-2 |
| Mount Type: | Radial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 35 x 16 x 12 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623790-2 |
1-1623790-2
| Heilind Number: | AMP1-1623790-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623790-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SQM10S 22R 5% LP Through Hole Resistor. This high-quality component features a power rating of 10W and a resistance of 22 ohms, ensuring reliable performance in demanding applications. With tinned copper leads for easy installation, it's suitable for a wide range of circuitry. The wirewound element and ±300 ppm/°C temperature coefficient guarantee accuracy and stability, even in extreme operating conditions (-55 to 250 °C). Measuring 35 x 16 x 12 mm, this radial-leaded resistor is compact yet effective, making it a versatile choice for various projects. Trust in its durability and performance, essential for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


