| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623795-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.9 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 48 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1-1623795-0 |
1-1623795-0
| Heilind Number: | AMP1-1623795-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623795-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our SQP10 3R9 5% Wirewound Resistor. This high-powered component boasts a 10W rating and a resistance of 3.9 Ω, making it ideal for demanding applications. With tinned copper leads for secure connections, it ensures reliable performance even in extreme temperatures ranging from -55 to 250 °C. Measuring 48 x 10 x 9 mm, it's designed for easy installation in your setup. Trust in its ±300 ppm/°C temperature coefficient for stable operation, and rest assured that it meets all necessary RoHS compliance standards. Upgrade your through hole resistors with this top-of-the-line component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() |


