1-1623795-3

Heilind Number:AMP1-1623795-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623795-3
ECAD Model:
3D Model

Description:

SQP10 4R7 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623795-3
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623795-3

Detailed Description

Enhance your circuitry with the SQP10 4R7 5% Wirewound Resistor, a high-performance component designed for reliable power distribution. With a robust 10W power rating and tinned copper leads for secure termination, this resistor offers a resistance of 4.7 Ω, making it ideal for a variety of applications. Operating efficiently in temperatures ranging from -55 to 250 °C, and boasting a rated voltage of 750V, it ensures stable performance even in demanding environments. Its axial leaded design and compact dimensions of 48 x 10 x 9mm facilitate easy installation, while the ±300 ppm/°C temperature coefficient guarantees precision in signal processing. Trust in the quality and durability of this wirewound resistor for seamless integration into your projects.