1-1623795-4

Heilind Number:AMP1-1623795-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1623795-4
ECAD Model:
3D Model

Description:

SQP10 5R6 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623795-4
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623795-4

Detailed Description

Enhance your circuitry with the SQP10 5R6 5% Wirewound Resistor. Designed for high-power applications, this resistor offers a power rating of 10 W and a resistance of 5.6 Ω. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable conductivity. With a wide operating temperature range of -55 to 250 °C and a rated voltage of 750 V, this component is suitable for diverse environments. Measuring 48 x 10 x 9 mm, it provides a compact yet efficient solution. The ±300 ppm/°C temperature coefficient and 5% tolerance guarantee accurate performance. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole resistor collection.