1-1623797-3

Heilind Number:AMP1-1623797-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1623797-3
ECAD Model:
3D Model

Description:

SQZ10 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623797-3
Mount Type:Pluggable
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623797-3

Detailed Description

Enhance your electrical projects with the SQZ10 12R 5% Through Hole Resistor. This durable component features a power rating of 10 W, ideal for demanding applications. With tinned copper leads for secure termination, it ensures reliable connectivity. The wirewound element type offers precise resistance of 12 Ω with a tolerance of 5%, meeting strict performance standards. Operating seamlessly in temperatures ranging from -55 to 250 °C, it's suitable for a variety of environments. Featuring a compact design of 48 x 10 x 10 mm, it's easy to integrate into your circuitry. Trust in its ±300 ppm/°C temperature coefficient for stable performance. While not RoHS compliant, its exceptional quality makes it a valuable addition to your resistor collection. Explore its versatility in various projects, from industrial machinery to electronic devices.