1-1623797-5

Heilind Number:AMP1-1623797-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1623797-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQZ10 68R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623797-5
Mount Type:Pluggable
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623797-5

Detailed Description

Enhance your circuitry with the SQZ10 68R 5% (WIRE) resistor, a high-performance component designed for precise power regulation. With a power rating of 10 W and a resistance of 68 Ω, this wirewound resistor ensures reliable and stable operation in a wide temperature range from -55 to 250 °C. Featuring tinned copper leads for secure termination, it offers easy and durable installation. Its compact dimensions of 48 x 10 x 10 mm make it suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this RoHS-compliant resistor guarantees accuracy and consistency in performance. Upgrade your electronic projects with this essential component.