| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623803-1 |
| Mount Type: | Pluggable |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5 KΩ |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 36 x 10 x 10 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1623803-1 |
1-1623803-1
| Heilind Number: | AMP1-1623803-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623803-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the SQZ7 5K0 5% resistor, featuring a durable metal film construction for reliable performance. With a power rating of 7W and a resistance of 5 KΩ, this component is ideal for high-power applications. The wirewound element and tinned copper leads ensure efficient conductivity, while the ±300 ppm/°C temperature coefficient allows for stable operation in a wide range of environments. Measuring 36 x 10 x 10mm, this through-hole resistor is easy to install and suitable for various circuit designs. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


