1-1623807-1

Heilind Number:AMP1-1623807-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623807-1
ECAD Model:
3D Model

Description:

SQZ5 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623807-1
Mount Type:Pluggable
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:28 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1623807-1

Detailed Description

Enhance your circuitry with the SQZ5 22R 5% Through Hole Resistor, a robust component designed for reliable performance in a variety of applications. With a power rating of 5W and a resistance of 22Ω, this wirewound resistor ensures efficient energy management and precise signal control. Its pluggable mount type and tinned copper leads facilitate easy installation, while its compact dimensions of 28 x 10 x 10mm make it suitable for space-constrained setups. Operating seamlessly in a wide temperature range from -55 to 250°C, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stable and accurate operation even in harsh environments. Compliant with RoHS standards, it is also environmentally friendly, making it a conscientious choice for your projects. Elevate your electronic designs with the superior performance of this Through Hole Resistor.