1-1623927-0

Heilind Number:AMP1-1623927-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623927-0
ECAD Model:
3D Model

Description:

CFR16 5% 12R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623927-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623927-0

Detailed Description

Experience reliable performance with our CFR16 5% 12R through hole resistor, designed for precision electronic applications. With a power rating of .25 W and a rated voltage of 200 V, this resistor is suitable for a wide range of circuit designs. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. The thin film element offers stable resistance, with a tolerance of 5% for accurate circuit operation. Operating in a temperature range of -55 to 155 °C, this resistor is suitable for both standard and harsh environment applications. Trust in its quality construction, featuring carbon film element material and compliance with RoHS standards, for dependable performance in your projects.