| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623928-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623928-0 |
1-1623928-0
| Heilind Number: | AMP1-1623928-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623928-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with our CFR16 5% 390K axial leaded resistor. This reliable component boasts a power rating of .25W and a resistance of 390KΩ, providing stable performance in a wide temperature range from -55 to 155°C. With tinned copper leads for secure connections, this resistor is suitable for various applications. Its compact dimensions of 3.5 x 1.85mm make it easy to integrate into your design. Crafted with a thin film element and carbon film material, it offers high precision and durability. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your through-hole resistor collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


