| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623928-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623928-2 |
1-1623928-2
| Heilind Number: | AMP1-1623928-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623928-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR16 5% 39K through-hole resistor, designed for precision and reliability. This axial-leaded component boasts a power rating of 0.25 W and a resistance of 39 KΩ, making it ideal for various applications. With tinned copper leads and a thin film element, it offers efficient conductivity and durability. Operating smoothly in temperatures ranging from -55 to 155°C, it ensures consistent performance even in harsh environments. RoHS compliance guarantees its environmental responsibility. Upgrade your electronic projects with this high-quality resistor, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


