| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623928-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623928-7 |
1-1623928-7
| Heilind Number: | AMP1-1623928-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623928-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this CFR16 axial leaded resistor, featuring a 3.3 MΩ resistance and a power rating of 0.25 W. Constructed with a thin film element and tinned copper leads, it ensures reliable conductivity in a compact 3.5 x 1.85 mm size. With a 5% tolerance and operating range of -55 to 155 °C, it offers precision and stability in diverse applications. Whether for industrial machinery or electronic devices, this resistor is a dependable choice for voltage regulation and signal conditioning.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


