CFR200J15K

Heilind Number:AMP1-1623929-0
Manufacturer:TE Connectivity
Manufacturer Number:CFR200J15K
ECAD Model:
3D Model

Description:

CFR200 5% 15K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CFR200J15K
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623929-0

Detailed Description

Enhance your electronic circuitry with our CFR200 5% 15K Through Hole Resistor. Built for durability and reliability, this resistor boasts a power rating of 2W and a rated voltage of 500V, making it suitable for a wide range of applications. With a resistance of 15 KΩ and a tolerance of 5%, it ensures precise and consistent performance. The axial leaded design and tinned copper termination provide easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is designed to excel even in demanding environments. Its thin film element and carbon film material guarantee efficiency and longevity. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Explore the possibilities with this essential component in the realm of passives and unleash the full potential of your projects.