1-1623929-1

Heilind Number:AMP1-1623929-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623929-1
ECAD Model:
3D Model

Description:

CFR200 5% 15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623929-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623929-1

Detailed Description

Enhance your circuitry with the CFR200 5% 15R resistor, designed for high-performance applications. This axial leaded component boasts a power rating of 2W, ensuring reliable operation even under demanding conditions. With tinned copper leads, it offers secure and efficient termination. The resistance of 15Ω, coupled with a tolerance of 5%, guarantees precise and consistent performance. Operating smoothly in a wide temperature range from -55 to 155°C, and rated for 500V, this resistor is a versatile choice for various electronic setups. Its thin film element and carbon film material ensure durability and stability, while the two terminations make installation easy. With a low temperature coefficient and compliance with RoHS standards, this component is not only efficient but also environmentally friendly. Elevate your circuit design with this Through Hole Resistor.