1-1623929-4

Heilind Number:AMP1-1623929-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1623929-4
ECAD Model:
3D Model

Description:

CFR200 5% 18K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623929-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623929-4

Detailed Description

Enhance your circuitry with the CFR200 5% 18K Through Hole Resistor, boasting a power rating of 2W and a durable axial leaded mount type for secure installation. Crafted with a thin film element, this resistor guarantees precision and reliability, with a resistance of 18KΩ and a tolerance of 5%. Its tinned copper leads and robust carbon film construction ensure optimal performance even in extreme operating temperatures ranging from -55 to 155°C. With a rated voltage of 500V, this component is ideal for a wide range of applications in the electronics industry, offering steadfast resistance with a temperature coefficient of -450 to 0 ppm/°C. Trust in its quality and compliance with RoHS regulations for environmentally conscious projects. Elevate your designs with this essential through-hole resistor.