| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFR25J120R |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623930-0 |
CFR25J120R
| Heilind Number: | AMP1-1623930-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CFR25J120R |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 5% 120R resistor, a reliable component designed for precision and durability. Featuring an axial leaded mount type and tinned copper leads, it ensures secure and efficient connection in various applications. With a power rating of .33 W and a resistance of 120 Ω, it can handle high voltage levels up to 250 V, while its thin film element and carbon film material guarantee stable operation even in extreme temperatures ranging from -55 to 155 °C. RoHS compliant and offering a 5% tolerance, this resistor is ideal for use in a wide range of electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


