1-1623931-6

Heilind Number:AMP1-1623931-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623931-6
ECAD Model:
3D Model

Description:

CFR25 5% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623931-6
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623931-6

Detailed Description

Achieve precise resistance with this durable axial-leaded resistor. Featuring a carbon film element and a thin film construction, it offers a resistance of 390 ohms with a tolerance of 5%. With a power rating of 0.33W and a rated voltage of 250V, it ensures reliable performance in various electronic applications. Its tinned copper leads provide secure termination, while its compact dimensions of 6.8 x 2.5mm make it easy to install. Operating efficiently in a wide temperature range from -55 to 155°C, it is suitable for use in diverse environments. Compliance with RoHS regulations further enhances its eco-friendly credentials, making it an ideal choice for through-hole resistor applications.