1-1623931-8

Heilind Number:AMP1-1623931-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1623931-8
ECAD Model:
3D Model

Description:

CFR25 5% 39K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623931-8
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623931-8

Detailed Description

Enhance your electronic projects with our CFR25 5% 39K Through Hole Resistor. This high-quality component features a thin film element and tinned copper leads, ensuring efficient performance and durability. With a power rating of .33 W and a rated voltage of 250 V, it's suitable for a wide range of applications. The resistor's 39 KΩ resistance and 5% tolerance guarantee precise and reliable operation. Operating smoothly in temperatures ranging from -55 to 155 °C, it's a versatile choice for various environments. Compact in size, measuring 6.8 x 2.5 mm, and boasting RoHS compliance, this resistor is both space-efficient and environmentally friendly. Upgrade your circuit design with this essential passive component.