1-1623932-0

Heilind Number:AMP1-1623932-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1623932-0
ECAD Model:
3D Model

Description:

CFR50 5% 10M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623932-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623932-0

Detailed Description

Enhance circuit stability with our CFR50 5% 10M Axial Leaded Resistor. This high-quality component, featuring a power rating of 0.5 W, ensures reliable performance in various applications. With a resistance of 10 MΩ and a rated voltage of 350 V, it delivers consistent results even in demanding environments. The thin film element and tinned copper leads guarantee durability and efficient conductivity. Operating at a wide temperature range from -55 to 155 °C, this resistor is suitable for both industrial and commercial use. Its carbon film construction, along with a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, provides precision in signal processing. ROHS compliance further underscores its commitment to environmental responsibility. Explore the benefits of this Through Hole Resistor in optimizing your electronic designs.