1-1623932-1

Heilind Number:AMP1-1623932-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1623932-1
ECAD Model:
3D Model

Description:

CFR50 5% 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623932-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623932-1

Detailed Description

Enhance your circuitry with our CFR50 5% 10R resistor, featuring a durable axial leaded design for easy installation. With a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its thin film element and carbon film material ensure reliable performance, even in extreme temperatures ranging from -55 to 155 °C. Touting a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, precision is guaranteed in your electronic setups. Each resistor comes with tinned copper leads for efficient connectivity, making it a must-have component for any through-hole resistor project. Rest assured of its quality as it complies with RoHS standards. Elevate your circuit design with this essential passive component.