| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623933-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623933-1 |
1-1623933-1
| Heilind Number: | AMP1-1623933-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623933-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR50 5% 390K axial leaded resistor, designed for precision applications. With a power rating of .5W and a voltage tolerance of 350V, it ensures reliable operation even in demanding environments. The thin film element and carbon film material guarantee high accuracy, while the tinned copper leads provide secure termination. Operating seamlessly in a wide temperature range from -55 to 155°C, this resistor is a durable and versatile choice for through-hole mounting. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


