1-1623933-2

Heilind Number:AMP1-1623933-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623933-2
ECAD Model:
3D Model

Description:

CFR50 5% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623933-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623933-2

Detailed Description

Enhance your electronic projects with the CFR50 5% 390R Through Hole Resistor. With a power rating of .5 W and a resistance of 390 Ω, this axial-leaded component ensures reliable performance in a variety of applications. Its thin film element and tinned copper leads guarantee durability and efficiency, even in demanding operating conditions ranging from -55 to 155 °C. RoHS compliant and measuring 9 x 3 mm, this resistor is a compact and eco-friendly choice for your circuitry needs. Trust in its high-quality construction and 5% tolerance to deliver accurate and consistent results every time.