| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623933-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623933-3 |
1-1623933-3
| Heilind Number: | AMP1-1623933-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623933-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR50 5% 39K Axial Leaded Resistor, a reliable component designed for high-performance applications. With a power rating of 0.5 W and a resistance of 39 KΩ, this resistor ensures stable and precise operation. Its thin film element and tinned copper leads guarantee durability and efficient conductivity, while its wide operating temperature range of -55 to 155 °C makes it versatile for various environments. RoHS compliant and measuring 9 x 3 mm, this resistor is suitable for through-hole mounting, providing ease of installation. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


