| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623933-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623933-5 |
1-1623933-5
| Heilind Number: | AMP1-1623933-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623933-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR50 5% 39R Through Hole Resistor. Boasting a power rating of .5 W and a resistance of 39 Ω, this reliable component is designed for optimal performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and thin film element type, it guarantees efficient and precise functionality. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. RoHS compliance underscores its commitment to environmental responsibility, making it an ideal choice for various electronic applications. Upgrade your setup with this durable and high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


