1-1623933-6

Heilind Number:AMP1-1623933-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1623933-6
ECAD Model:
3D Model

Description:

CFR50 5% 3K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623933-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1-1623933-6

Detailed Description

Enhance your electronic circuits with our CFR50 5% 3K0 resistor. This axial leaded component, featuring a power rating of .5 W, is designed for reliable performance in a variety of applications. With tinned copper leads and a resistance value of 3 KΩ, it ensures efficient conductivity and stability. Operating seamlessly in temperatures ranging from -55 to 155 °C, and accommodating a rated voltage of 350 V, this resistor is a versatile choice for your projects. Its compact dimensions of 9 x 3 mm make it easy to integrate, while the thin film element and 5% tolerance guarantee precision in your circuit design. With RoHS compliance and high-quality carbon film construction, this resistor meets stringent environmental standards and offers long-lasting durability. Upgrade your through-hole resistor solutions with this essential component.