| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623933-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1-1623933-7 |
1-1623933-7
| Heilind Number: | AMP1-1623933-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623933-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CFR50 5% 3K3 axial leaded resistor. With a power rating of .5 W and a resistance of 3.3 KΩ, this component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element, made of carbon film, guarantees precision and durability. Featuring tinned copper leads for easy installation, this resistor is suitable for a variety of applications. With a rated voltage of 350 V and a tolerance of 5%, it meets high industry standards. Trust in the quality of our through-hole resistor for efficient and effective circuitry design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


