1-1624246-5

Heilind Number:AMP1-1624246-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1624246-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RSS3 1K5 5% AMM0 PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624246-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP1-1624246-5

Detailed Description

Enhance your circuitry with the RSS3 1K5 5% AMM0 PK resistor, a reliable component designed for optimal performance. With a power rating of 3W and a resistance of 1.5 KΩ, this axial leaded resistor operates seamlessly in a wide temperature range from -55 to 155°C. Its durable construction, featuring tinned copper leads and metal oxide film, ensures longevity and stability in diverse applications. With a rated voltage of 350V and a tolerance of 5%, this resistor guarantees precise and efficient operation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your electronic projects with this essential through-hole resistor.