1-1624301-0

Heilind Number:AMP1-1624301-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1624301-0
ECAD Model:
3D Model

Description:

SP2 249R 1% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624301-0
Power Rating:2.5 W
Termination Type:Solder
Resistance:249 Ω
Mounting Style:Surface Mount
Dimensions:12.14 x 5.84 x 5.33 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1624301-0

Detailed Description

Enhance your power circuit with our SP2 249R 1% TAPED resistor, designed for high-performance applications. With a power rating of 2.5W and a low resistance of 249Ω, it ensures efficient power management. This surface mount resistor, measuring 12.14 x 5.84 x 5.33mm, offers easy installation and space-saving benefits. Crafted with wirewound technology and a 1% tolerance level, it guarantees precision in your circuits. With two solder termination points, it provides secure connectivity. While not RoHS compliant, its quality and reliability make it a valuable component for various electronic projects. Elevate your design with this Surface Mount Power Resistor, a crucial element in modern electronics.