1-1624322-0

Heilind Number:AMP1-1624322-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1624322-0
ECAD Model:
3D Model

Description:

UPW25 0.1% 5PPM 120R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624322-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Operating Temperature Range:-55 - 145 °C
Rated Voltage:300 V
Dimensions:9.53 x 4.75 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1624322-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with our UPW25 Through Hole Resistor. This high-performance component boasts a resistance of 120Ω with a tight tolerance of 0.1% and low temperature coefficient of ±5 ppm/°C, ensuring stable operation even in extreme environments ranging from -55 to 145°C. Its robust wirewound construction and 300V rated voltage make it ideal for a wide range of applications. With tinned copper leads for secure termination, this resistor guarantees easy installation and dependable performance. Upgrade your projects with the utmost quality and accuracy.