1-1624323-1

Heilind Number:AMP1-1624323-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1624323-1
ECAD Model:
3D Model

Description:

UPW50 0.1% 5PPM 2K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624323-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 145 °C
Rated Voltage:400 V
Dimensions:12.7 x 6.35 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1624323-1

Detailed Description

Enhance precision in your electronic circuits with this UPW50 through hole resistor. Boasting a low tolerance of 0.1% and temperature coefficient of ±5 ppm/°C, it guarantees reliable performance even in extreme environments, with an operating temperature range from -55 to 145 °C. With a power rating of .5 W and a resistance of 2 KΩ, this wirewound resistor is ideal for high-power applications, while its 400 V rated voltage ensures optimal efficiency. Featuring tinned copper leads for easy installation, it measures 12.7 x 6.35 mm and is RoHS compliant, making it a sustainable choice for your projects. Upgrade your circuit design with this high-quality component, a must-have in any engineer's toolkit.