1-1624323-3

Heilind Number:AMP1-1624323-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1624323-3
ECAD Model:
3D Model

Description:

UPW50 0.1% 5PPM 40K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624323-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:40 KΩ
Operating Temperature Range:-55 - 145 °C
Rated Voltage:400 V
Dimensions:12.7 x 6.35 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1624323-3

Detailed Description

Enhance your circuitry with the UPW50, a high-performance axial leaded resistor boasting a 0.1% tolerance and 5PPM temperature coefficient for precise and stable operation. With a power rating of 0.5W and a resistance of 40 KΩ, this component is ideal for demanding applications. Its reliable wirewound construction and tinned copper leads ensure durability and efficient power dissipation. Operating flawlessly in a wide temperature range from -55 to 145 °C, it is suitable for both industrial and commercial use. Measuring 12.7 x 6.35 mm, it offers convenient installation in through-hole setups. With a rated voltage of 400V, it guarantees robust performance in various electronic systems. Crafted with quality and performance in mind, this resistor is a valuable asset in any design project.