1-1624323-7

Heilind Number:AMP1-1624323-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1624323-7
ECAD Model:
3D Model

Description:

UPW50 0.1% 5PPM 5K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1624323-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5 KΩ
Operating Temperature Range:-55 - 145 °C
Rated Voltage:300 V
Dimensions:12.7 x 6.35 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1-1624323-7

Detailed Description

Enhance your circuitry with our high-performance UPW50 resistor, boasting a precision-tuned resistance of 5 KΩ with a tolerance of 0.1%. Designed for durability, this axial leaded component features tinned copper leads and a robust power rating of 0.5 W, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 145°C, and with a rated voltage of 300 V, it ensures reliable performance even in demanding environments. The wirewound element and ±5 ppm/°C temperature coefficient guarantee stable and accurate resistance values over time. Compliant with industry standards, this resistor is a vital component for any through-hole assembly project. Elevate your electronic designs with this essential component, delivering exceptional quality and performance.