| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625863-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625863-0 |
1-1625863-0
| Heilind Number: | AMP1-1625863-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625863-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable performance with our RP 2A precision resistor. Boasting a resistance of 59 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM, this surface mount resistor is perfect for demanding applications where accuracy is paramount. With a compact 0805 size and power rating of .125 W, it's ideal for space-constrained designs. The thin film element ensures stability and durability, while solder termination guarantees easy installation. Trust in the quality of our surface mount resistors for consistent and efficient circuitry in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1625863-1 | ![]() |


