1-1625864-7

Heilind Number:AMP1-1625864-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1625864-7
ECAD Model:
3D Model

Description:

RP 2B 4R99 0.1%10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625864-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.99 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625864-7

Detailed Description

Enhance circuit precision with this surface mount resistor, meticulously crafted for optimal performance. Boasting a resistance of 4.99 Ω with a tight tolerance of .1% and a low temperature coefficient of 10PPM, it ensures reliable and accurate operation in a variety of electronic applications. The thin film element design, combined with durable solder termination, guarantees long-term stability and secure connectivity. With a compact 1206 size and power rating of .25 W, this resistor is perfect for space-constrained PCBs. Trust in its quality and efficiency for seamless integration into your electronic designs.