1-1625865-8

Heilind Number:AMP1-1625865-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1625865-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 5R11 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625865-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:5.11 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625865-8

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 5R11 0.1% 15PPM 5K RL resistor. With a resistance of 5.11 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element technology guarantees reliability, while the surface mount termination type allows for easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of circuitry. Its compact 0805 size and dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs. Trust in its quality for your next project.