1-1625865-9

Heilind Number:AMP1-1625865-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1625865-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 5R23 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625865-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:5.23 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625865-9

Detailed Description

Enhance your electronic circuitry with our precision resistor, designed for optimal performance in surface mount applications. This RP 2A resistor boasts a resistance of 5.23 Ω with a tolerance of 0.1%, ensuring accuracy in signal processing. Its compact 0805 size and thin film element make it ideal for space-constrained setups, while the solder termination type guarantees secure attachment. Operating at a power rating of .125 W and a rated voltage of 150 V, this resistor is reliable and efficient. With a low temperature coefficient of 15PPM and RoHS compliance, it meets stringent quality standards. Upgrade your projects with the Surface Mount Resistors range and experience seamless integration and stellar results.