| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625867-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625867-0 |
1-1625867-0
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W 2K1 0.1% 25PPM 1K RL resistor, designed for high-performance applications. This surface-mount component features a thin film element and a resistance of 2.1 KΩ with a tolerance of 0.1%, ensuring accurate and stable operation. With a power rating of 0.1W and a rated voltage of 75V, it is suitable for a variety of electronic systems. The compact 0603 size and solder termination make it easy to integrate onto PCBs. Trust in its quality and reliability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


