| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625867-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 22.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625867-1 |
1-1625867-1
Specifications
Detailed Description
Enhance your circuitry with our RP 1J 0.166W 22K1 Precision Resistor, meticulously crafted for optimal performance. This Surface Mount component boasts a resistance of 22.1 KΩ with a tight tolerance of .1%, ensuring accuracy in your applications. Its Thin Film element and low power rating of .166 W make it ideal for precision tasks, while the 0603 size code and solder termination simplify installation. Operating at a rated voltage of 75 V, it guarantees reliability even in demanding environments. RoHS compliant and measuring just 1.55 x .8 x .45 mm, this resistor is a compact yet powerful solution for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


