| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625867-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625867-2 |
1-1625867-2
Specifications
Detailed Description
Enhance your precision circuitry with our RP 1J 0.166W 2K0 0.1% 25PPM 1K RL surface mount resistor. Featuring a thin film element type, this high-quality component ensures reliable performance with a tolerance of 0.1%. With a power rating of 0.166 W and resistance of 2 KΩ, it is suitable for a wide range of applications. The compact 0603 size and solder termination make it easy to integrate, while its 75 V rated voltage and low temperature coefficient of 25PPM guarantee stability under varying conditions. Trust in our Surface Mount Resistors for precise and efficient electronics design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


